Add To Favorites
Product Overview
Digi-Key Part Number RHM.009AUCT-ND
Quantity Available 1.122
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR100HZPFU9L00

Description RES SMD 0.009 OHM 1% 2W 2512
Expanded Description 0.009 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.009
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.009AUCT

09:25:24 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,29000 32,90
25 2,81960 70,49
50 2,53680 126,84
100 2,20780 220,78
250 1,97288 493,22
500 1,59698 798,49
1.000 1,29171 1.291,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.009AUTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,14436
  • Digi-Reel® ? : RHM.009AUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback