Add To Favorites
Product Overview
Digi-Key Part Number MSM51V17405F-60T3-K-ND
Quantity Available 2.026
Can ship immediately
Manufacturer

Manufacturer Part Number

MSM51V17405F-60T3-K

Description IC DRAM 16MBIT 60NS 26TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Memory ICs
MSM51V17405F
PCN Part Number MSM51V17405F-60T3DK Update 01/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type DRAM
Memory Size 16M (4M x 4)
Speed 60ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case -
Supplier Device Package 26-TSOP
 
Additional Resources
Standard Package ? 1.600
Other Names MSM51V17405F-60T3-K7
MSM51V17405F-60T3-K7-ND
MSM51V17405F-60T3DK
MSM51V17405F-60T3DK-ND
MSM51V17405F-60TDKL
MSM51V17405F-60TDKX
MSM51V17405F-60TDKX-ND
MSM51V17405F60T3DK
MSM51V17405F60T3K-ND
MSM51V17405F60TDK-ND

10:25:06 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,92000 38,92
10 35,49000 354,90
25 34,81280 870,32
50 34,57320 1.728,66
100 31,01440 3.101,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback