MNR34J5ABJ222 | ||
---|---|---|
DigiKey Part Number | MNR34222TR-ND - Tape & Reel (TR) MNR34222CT-ND - Cut Tape (CT) MNR34222DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MNR34J5ABJ222 | |
Description | RES ARRAY 4 RES 2.2K OHM 2012 | |
Customer Reference | ||
Detailed Description | 2.2k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | MNR34J5ABJ222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.122" W (5.20mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |