Add To Favorites
Product Overview
Digi-Key Part Number RHM1633CT-ND
Quantity Available 11.210
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR18ERAPJ473

Description RES ARRAY 8 RES 47K OHM 1606
Expanded Description 47k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 1606, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MNR Series General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 47k
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1606, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names RHM1633CT

11:45:21 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,70500 7,05
25 0,48800 12,20
50 0,38080 19,04
100 0,27140 27,14
250 0,21180 52,95
500 0,16836 84,18
1.000 0,11943 119,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1633TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08390
Send Feedback