Add To Favorites
Product Overview
Digi-Key Part Number RHM1582CT-ND
Quantity Available 26.970
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR04MRAPJ220

Description RES ARRAY 4 RES 22 OHM 0804
Expanded Description 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MNR Series General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MNR04220TR-ND MNR04M0ABJ220 Rohm Semiconductor Tape & Reel (TR) ? 0
0,06989 10.000  Non-Stock ?
MNR04220RTR-ND MNR04M0APJ220 Rohm Semiconductor Tape & Reel (TR) ? 0
0,03955 10.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RHM1582CT

22:23:15 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,24000 2,40
25 0,17200 4,30
50 0,13120 6,56
100 0,09660 9,66
250 0,07360 18,40
500 0,05894 29,47
1.000 0,04336 43,36
5.000 0,03108 155,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1582TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02455
  • Digi-Reel® ? : RHM1582DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback