Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MMSTA28T146CT-ND
Quantity Available 6.044
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSTA28T146

Description TRANS NPN 80V 0.3A SMT3
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 80V 300mA 200MHz 200mW Surface Mount SMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 500nA
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 200mW
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SMT3
 
Additional Resources
Standard Package ? 1
Other Names MMSTA28T146CT

07:05:03 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 2,67400 26,74
25 2,08040 52,01
100 1,57430 157,43
250 1,11412 278,53
500 0,89124 445,62
1.000 0,68327 683,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSTA28T146TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,57680
  • Digi-Reel® ? : MMSTA28T146DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback