Add To Favorites
Product Overview
Digi-Key Part Number RHM470BGCT-ND
Quantity Available 6.694
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHJ471

Description RES SMD 470 OHM 5% 1/2W 2010
Expanded Description 470 Ohm ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 470
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM470BGCT

22:07:15 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,85400 8,54
25 0,58800 14,70
50 0,45780 22,89
100 0,32760 32,76
250 0,25536 63,84
500 0,20286 101,43
1.000 0,14399 143,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM470BGTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,11305
  • Digi-Reel® ? : RHM470BGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.694 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback