Add To Favorites
Product Overview
Digi-Key Part Number RHM.068VCT-ND
Quantity Available 1.063
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHFSR068

Description RES SMD 0.068 OHM 1% 1/2W 2010
Expanded Description 0.068 Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1969 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.068
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 200/ +800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.068VCT

01:23:37 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,66700 26,67
25 2,03000 50,75
50 1,50780 75,39
100 1,12140 112,14
250 0,94724 236,81
500 0,81200 406,00
1.000 0,61866 618,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.068VTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,52731
  • Digi-Reel® ? : RHM.068VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.063 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback