Add To Favorites
Product Overview
Digi-Key Part Number RHM.15UCT-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHFLR150

Description RES SMD 0.15 OHM 1% 1/2W 2010
Expanded Description 0.15 Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1969 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.15UCT

20:50:08 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,15700 21,57
25 1,63840 40,96
50 1,21680 60,84
100 0,90520 90,52
250 0,76480 191,20
500 0,65550 327,75
1.000 0,49949 499,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.15UTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,42565
  • Digi-Reel® ? : RHM.15UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback