Add To Favorites
Product Overview
Digi-Key Part Number RHM.047RCT-ND
Quantity Available 22.897
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18EZHFSR047

Description RES SMD 0.047 OHM 1% 1/4W 1206
Expanded Description 0.047 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.047
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 200/ +800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.047RCT

20:13:23 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,17000 21,70
25 1,64920 41,23
50 1,22640 61,32
100 0,91140 91,14
250 0,77000 192,50
500 0,66010 330,05
1.000 0,50288 502,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.047RTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,41433
  • Digi-Reel® ? : RHM.047RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback