Add To Favorites
Product Overview
Digi-Key Part Number RHM1.1CJCT-ND
Quantity Available 31.633
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18ERTFL1R10

Description RES SMD 1.1 OHM 1% 1/4W 1206
Expanded Description 1.1 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
RoHS Information MCR18ERT Material
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.1
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.1CJCT

10:11:36 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,24500 2,45
25 0,17360 4,34
50 0,13300 6,65
100 0,09800 9,80
250 0,07504 18,76
500 0,05992 29,96
1.000 0,04417 44,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.1CJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,02873
  • Digi-Reel® ? : RHM1.1CJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.633 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback