Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM255CJCT-ND
Quantity Available 4.466
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18ERTF2550

Description RES SMD 255 OHM 1% 1/4W 1206
Expanded Description 255 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 255
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM255CJCT

20:18:42 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,34300 3,43
25 0,24640 6,16
50 0,18760 9,38
100 0,13860 13,86
250 0,10584 26,46
500 0,08470 42,35
1.000 0,06230 62,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM255CJTR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,04469
Send Feedback