Add To Favorites
Product Overview
Digi-Key Part Number RHM143CHCT-ND
Quantity Available 48.830
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10ERTF1430

Description RES SMD 143 OHM 1% 1/8W 0805
Expanded Description 143 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 143
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM143CHCT

19:57:46 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,13400 1,34
25 0,09600 2,40
50 0,07340 3,67
100 0,05430 5,43
250 0,04116 10,29
500 0,03300 16,50
1.000 0,02432 24,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM143CHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,01581
  • Digi-Reel® ? : RHM143CHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback