Add To Favorites
Product Overview
Digi-Key Part Number RHM1.1KBCCT-ND
Quantity Available 5.936
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHJ112

Description RES SMD 1.1K OHM 5% 1W 2512
Expanded Description 1.1k Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.1k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.10KBBCT-ND MCR100JZHF1101 Rohm Semiconductor Cut Tape (CT) ? 2.566 - Immediate
2,19000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.1KBCCT

13:41:38 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,53700 15,37
25 1,11680 27,92
50 0,80940 40,47
100 0,60000 60,00
250 0,46080 115,20
500 0,36294 181,47
1.000 0,25126 251,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.1KBCTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,20939
  • Digi-Reel® ? : RHM1.1KBCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback