Add To Favorites
Product Overview
Digi-Key Part Number RHM33KCGCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR03ERTJ333

Description RES SMD 33K OHM 5% 1/10W 0603
Expanded Description 33k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM33.0KCFCT-ND MCR03ERTF3302 Rohm Semiconductor Cut Tape (CT) ? 0
0,70000 1
RHM33KAYCT-ND KTR03EZPF3302 Rohm Semiconductor Cut Tape (CT) ? 5.681 - Immediate
0,98000 1
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM33KCGCT

15:04:18 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,11900 1,19
25 0,08400 2,10
50 0,06440 3,22
100 0,04760 4,76
250 0,03668 9,17
500 0,02926 14,63
1.000 0,02149 21,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM33KCGTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,01543
  • Digi-Reel® ? : RHM33KCGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback