Add To Favorites
Product Overview
Digi-Key Part Number RHM20.0KCFCT-ND
Quantity Available 128.917
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03ERTF2002

Description RES SMD 20K OHM 1% 1/10W 0603
Expanded Description 20k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM20.0KHCT-ND MCR03EZPFX2002 Rohm Semiconductor Cut Tape (CT) ? 14.928 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names RHM20.0KCFCT

22:38:49 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,14000 1,40
25 0,10080 2,52
50 0,07700 3,85
100 0,05670 5,67
250 0,04312 10,78
500 0,03458 17,29
1.000 0,02541 25,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM20.0KCFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 125.000 - Immediate
  • Unit Price: 0,01823
  • Digi-Reel® ? : RHM20.0KCFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 128.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback