Add To Favorites
Product Overview
Digi-Key Part Number RHM10KJCT-ND
Quantity Available 1.284.753
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MZPJ103

Description RES SMD 10K OHM 5% 1/16W 0402
Expanded Description 10k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10KCECT-ND MCR01MRTJ103 Rohm Semiconductor Cut Tape (CT) ? 126.305 - Immediate
0,70000 1
RHM10.0KLCT-ND MCR01MZPF1002 Rohm Semiconductor Cut Tape (CT) ? 9.340 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names RHM10KJCT

02:40:49 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,13300 1,33
25 0,09800 2,45
50 0,07420 3,71
100 0,05460 5,46
250 0,04172 10,43
500 0,03332 16,66
1.000 0,02450 24,50
5.000 0,01756 87,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10KJTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 1.280.000 - Immediate
  • Unit Price: 0,01386
  • Digi-Reel® ? : RHM10KJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.294.753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback