Add To Favorites
Product Overview
Digi-Key Part Number RHM1.10KLCT-ND
Quantity Available 41.831
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MZPF1101

Description RES SMD 1.1K OHM 1% 1/16W 0402
Expanded Description 1.1k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.1k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.1KCDCT-ND MCR01MRTF1101 Rohm Semiconductor Cut Tape (CT) ? 11.313 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.10KLCT

16:10:37 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,18900 1,89
25 0,13720 3,43
50 0,10500 5,25
100 0,07700 7,70
250 0,05880 14,70
500 0,04718 23,59
1.000 0,03472 34,72
5.000 0,02488 124,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.10KLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01964
  • Digi-Reel® ? : RHM1.10KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback