Add To Favorites
Product Overview
Digi-Key Part Number RHM11KCECT-ND
Quantity Available 24.516
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTJ113

Description RES SMD 11K OHM 5% 1/16W 0402
Expanded Description 11k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 11k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM11KCDCT-ND MCR01MRTF1102 Rohm Semiconductor Cut Tape (CT) ? 8.708 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names RHM11KCECT

01:18:29 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,12600 1,26
25 0,09240 2,31
50 0,07000 3,50
100 0,05180 5,18
250 0,03976 9,94
500 0,03178 15,89
1.000 0,02338 23,38
5.000 0,01676 83,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM11KCETR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01455
  • Digi-Reel® ? : RHM11KCEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback