Add To Favorites
Product Overview
Digi-Key Part Number RHM100CECT-ND
Quantity Available 7.837
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTJ101

Description RES SMD 100 OHM 5% 1/16W 0402
Expanded Description 100 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM100JCT-ND MCR01MZPJ101 Rohm Semiconductor Cut Tape (CT) ? 0
0,71000 1
RHM100CDCT-ND MCR01MRTF1000 Rohm Semiconductor Cut Tape (CT) ? 323.271 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names RHM100CECT

13:29:25 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,12700 1,27
25 0,09320 2,33
50 0,07060 3,53
100 0,05220 5,22
250 0,04004 10,01
500 0,03200 16,00
1.000 0,02355 23,55
5.000 0,01688 84,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100CETR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01466
  • Digi-Reel® ? : RHM100CEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback