Add To Favorites
Product Overview
Digi-Key Part Number RHM4.70CDCT-ND
Quantity Available 6.189
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTFL4R70

Description RES SMD 4.7 OHM 1% 1/16W 0402
Expanded Description 4.7 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM4.70CDCT

22:27:19 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,13400 1,34
25 0,09880 2,47
50 0,07480 3,74
100 0,05500 5,50
250 0,04200 10,50
500 0,03356 16,78
1.000 0,02468 24,68
5.000 0,01768 88,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM4.70CDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01396
  • Digi-Reel® ? : RHM4.70CDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback