Add To Favorites
Product Overview
Digi-Key Part Number RHM180KCDCT-ND
Quantity Available 7.671
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTF1803

Description RES SMD 180K OHM 1% 1/16W 0402
Expanded Description 180k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 180k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM180KCDCT

14:29:41 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,18200 1,82
25 0,13160 3,29
50 0,10080 5,04
100 0,07420 7,42
250 0,05628 14,07
500 0,04508 22,54
1.000 0,03318 33,18
5.000 0,02381 119,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM180KCDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02068
  • Digi-Reel® ? : RHM180KCDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback