Add To Favorites
Product Overview
Digi-Key Part Number RHM510KCCCT-ND
Quantity Available 31.710
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTJ514

Description RES SMD 510K OHM 5% 1/20W 0201
Expanded Description 510k Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 510k
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM510KCBCT-ND MCR006YRTF5103 Rohm Semiconductor Cut Tape (CT) ? 20.495 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names RHM510KCCCT

00:22:14 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,30100 3,01
25 0,21840 5,46
50 0,16660 8,33
100 0,12250 12,25
250 0,09352 23,38
500 0,07490 37,45
1.000 0,05509 55,09
5.000 0,03951 197,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM510KCCTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,03119
  • Digi-Reel® ? : RHM510KCCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback