Add To Favorites
Product Overview
Digi-Key Part Number RHM10CCCT-ND
Quantity Available 16.219
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTJ100

Description RES SMD 10 OHM 5% 1/20W 0201
Expanded Description 10 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10CBCT-ND MCR006YRTF10R0 Rohm Semiconductor Cut Tape (CT) ? 3.533 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names RHM10CCCT

07:35:07 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,28900 2,89
25 0,21160 5,29
50 0,16080 8,04
100 0,11840 11,84
250 0,09024 22,56
500 0,07206 36,03
1.000 0,05309 53,09
5.000 0,03804 190,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10CCTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03304
  • Digi-Reel® ? : RHM10CCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback