Add To Favorites
Product Overview
Digi-Key Part Number RHM2.1KCBCT-ND
Quantity Available 41.110
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTF2101

Description RES SMD 2.1K OHM 1% 1/20W 0201
Expanded Description 2.1k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.1k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM2.1KCBCT

09:28:16 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,38800 3,88
25 0,27920 6,98
50 0,21300 10,65
100 0,15720 15,72
250 0,11984 29,96
500 0,09588 47,94
1.000 0,07064 70,64
5.000 0,05063 253,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM2.1KCBTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,04397
  • Digi-Reel® ? : RHM2.1KCBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback