Add To Favorites
Product Overview
Digi-Key Part Number RHM44.2ACCT-ND
Quantity Available 7.865
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR50UZPF44R2

Description RES SMD 44.2 OHM 1W 2010 WIDE
Expanded Description 44.2 Ohm ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series Datasheet
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 44.2
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 2010
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM44.2ACCT

15:03:09 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 2,91200 29,12
25 2,26720 56,68
50 1,91900 95,95
100 1,51220 151,22
250 1,27972 319,93
500 1,04692 523,46
1.000 0,81428 814,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM44.2ACTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,71910
  • Digi-Reel® ? : RHM44.2ACDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback