Add To Favorites
Product Overview
Digi-Key Part Number RHM1222CT-ND
Quantity Available 1.847
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR18EZPFLR200

Description RES SMD 0.2 OHM 1W 1206 WIDE
Expanded Description 0.2 Ohm ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series, Low Ohmic Datasheet
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1222CT

06:54:55 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,79000 4,79
10 3,41200 34,12
25 2,66200 66,55
50 2,25180 112,59
100 1,77450 177,45
250 1,50136 375,34
500 1,22840 614,20
1.000 0,95542 955,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1222TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,84374
  • Digi-Reel® ? : RHM1222DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback