Add To Favorites
Product Overview
Digi-Key Part Number RHM1.30KYCT-ND
Quantity Available 8.350
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR18EZPF1301

Description RES SMD 1.3K OHM 3/4W 1206 WIDE
Expanded Description 1.3k Ohm ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series Datasheet
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1972 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.3k
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.30KYCT

09:47:47 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,02200 10,22
25 0,74440 18,61
50 0,54000 27,00
100 0,40040 40,04
250 0,30708 76,77
500 0,24196 120,98
1.000 0,16751 167,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.30KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,12690
  • Digi-Reel® ? : RHM1.30KYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback