Add To Favorites
Product Overview
Digi-Key Part Number RHM1.0BTCT-ND
Quantity Available 7.893
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR10EVHJL1R0

Description RES SMD 1 OHM 1/2W 0805 WIDE
Expanded Description 1 Ohm ±5% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series, Low Ohmic Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.00BSCT-ND LTR10EVHFL1R00 Rohm Semiconductor Cut Tape (CT) ? 0
4,55000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.0BTCT

01:56:39 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 2,87000 28,70
25 2,18400 54,60
50 1,62120 81,06
100 1,20610 120,61
250 1,01864 254,66
500 0,87318 436,59
1.000 0,66528 665,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.0BTTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,54810
  • Digi-Reel® ? : RHM1.0BTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback