Add To Favorites
Product Overview
Digi-Key Part Number RHM.91BSCT-ND
Quantity Available 2.949
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR10EVHFLR910

Description RES SMD 0.91 OHM 1/2W 0805 WIDE
Expanded Description 0.91 Ohm ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTR Series, Low Ohmic Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.91
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.91BSCT

02:14:29 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 3,29900 32,99
25 2,57200 64,30
50 2,17560 108,78
100 1,71390 171,39
250 1,45032 362,58
500 1,18652 593,26
1.000 0,92285 922,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.91BSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,81498
  • Digi-Reel® ? : RHM.91BSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback