Add To Favorites
Product Overview
Digi-Key Part Number RHM1118CT-ND
Quantity Available 1.985
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR25JZPF3004

Description RES SMD 3M OHM 1% 1/3W 1210
Expanded Description 3M Ohm ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3M
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1118CT

23:25:47 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,12800 21,28
25 1,57080 39,27
50 1,15780 57,89
100 0,84980 84,98
250 0,70224 175,56
500 0,57904 289,52
1.000 0,41888 418,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1118TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,35280
  • Digi-Reel® ? : RHM1118DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback