Add To Favorites
Product Overview
Digi-Key Part Number RHM6.8KAICT-ND
Quantity Available 9.210
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR18EZPF6801

Description RES SMD 6.8K OHM 1% 1/4W 1206
Expanded Description 6.8k Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM6.8KAICT

08:20:33 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,19100 11,91
25 0,86840 21,71
50 0,63020 31,51
100 0,46670 46,67
250 0,35844 89,61
500 0,28228 141,14
1.000 0,19543 195,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM6.8KAITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14805
  • Digi-Reel® ? : RHM6.8KAIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback