Add To Favorites
Product Overview
Digi-Key Part Number RHM51KAICT-ND
Quantity Available 47.740
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR18EZPF5102

Description RES SMD 51K OHM 1% 1/4W 1206
Expanded Description 51k Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 51k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM51KAICT

03:21:57 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,18300 11,83
25 0,86240 21,56
50 0,62580 31,29
100 0,46340 46,34
250 0,35588 88,97
500 0,28028 140,14
1.000 0,19404 194,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM51KAITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,14700
  • Digi-Reel® ? : RHM51KAIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback