Add To Favorites
Product Overview
Digi-Key Part Number RHM33.2KAHCT-ND
Quantity Available 8.735
Can ship immediately
Manufacturer

Manufacturer Part Number

KTR10EZPF3322

Description RES SMD 33.2K OHM 1% 1/8W 0805
Expanded Description 33.2k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33.2k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM33.2KCHCT-ND MCR10ERTF3322 Rohm Semiconductor Cut Tape (CT) ? 0
0,71000 1
Additional Resources
Standard Package ? 1
Other Names RHM33.2KAHCT

06:21:10 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,02200 10,22
25 0,74440 18,61
50 0,54000 27,00
100 0,40040 40,04
250 0,30708 76,77
500 0,24196 120,98
1.000 0,16751 167,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM33.2KAHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,12690
  • Digi-Reel® ? : RHM33.2KAHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback