KTR10EZPF2553 | ||
---|---|---|
DigiKey Part Number | RHM255KAHTR-ND - Tape & Reel (TR) RHM255KAHCT-ND - Cut Tape (CT) RHM255KAHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KTR10EZPF2553 | |
Description | RES SMD 255K OHM 1% 1/8W 0805 | |
Customer Reference | ||
Detailed Description | 255 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | KTR10EZPF2553 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.64000 | kr.1.64 |
10 | kr.0.83600 | kr.8.36 |
50 | kr.0.56180 | kr.28.09 |
100 | kr.0.47880 | kr.47.88 |
500 | kr.0.34346 | kr.171.73 |
1.000 | kr.0.30229 | kr.302.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.23169 | kr.1,158.45 |
10.000 | kr.0.20936 | kr.2,093.60 |
25.000 | kr.0.18465 | kr.4,616.25 |
35.000 | kr.0.18113 | kr.6,339.55 |
50.000 | kr.0.17054 | kr.8,527.00 |
125.000 | kr.0.15878 | kr.19,847.50 |