Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number KDZTR3.6BCT-ND
Quantity Available 1.441
Can ship immediately
Manufacturer

Manufacturer Part Number

KDZTR3.6B

Description DIODE ZENER 3.8V 1W PMDU
Expanded Description Zener Diode 3.8V 1W ±5% Surface Mount PMDU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KDZ3.6B
Featured Product KDZ Series Zener Diodes
PCN Part Status Change PMDU Pkg Series Status 12/Oct/2016
Catalog Page 1389 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 3.8V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 60µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KDZVTR3.6BCT-ND KDZVTR3.6B Rohm Semiconductor Cut Tape (CT) ? 816 - Immediate
3,85000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KDZTR3.6BCT

06:23:37 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,04500 30,45
25 2,57040 64,26
100 2,09230 209,23
250 1,73348 433,37
500 1,43458 717,29
1.000 1,07590 1.075,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KDZTR3.6BTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,95751
Send Feedback