Add To Favorites
Product Overview
Digi-Key Part Number IMD6AT108CT-ND
Quantity Available 5.277
Can ship immediately
Manufacturer

Manufacturer Part Number

IMD6AT108

Description TRANS NPN/PNP PREBIAS 0.3W SMT6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EMD6, UMD6N, IMD6A
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SMT6
 
Additional Resources
Standard Package ? 1
Other Names IMD6AT108CT

12:22:24 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 2,66000 26,60
25 2,18120 54,53
100 1,74510 174,51
250 1,26896 317,24
500 1,03110 515,55
1.000 0,79310 793,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMD6AT108TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,69300
  • Digi-Reel® ? : IMD6AT108DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback