Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FMY5T148CT-ND
Quantity Available 8.122
Can ship immediately
Manufacturer

Manufacturer Part Number

FMY5T148

Description TRANS NPN/PNP 120V 0.05A 5SMT
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 120V 50mA 140MHz 300mW Surface Mount SMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FMY5
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 2V
Power - Max 300mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMT5
 
Additional Resources
Standard Package ? 1
Other Names FMY5T148CT

17:13:03 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,59700 25,97
25 2,27080 56,77
100 1,94670 194,67
250 1,68728 421,82
500 1,42758 713,79
1.000 1,10313 1.103,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMY5T148TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,97650
  • Digi-Reel® ? : FMY5T148DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback