Add To Favorites
Product Overview
Digi-Key Part Number RHM8.2AXCT-ND
Quantity Available 3.625
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR25JZPJ8R2

Description RES SMD 8.2 OHM 5% 1/2W 1210
Expanded Description 8.2 Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 8.2
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR25JZPF8R20-ND ESR25JZPF8R20 Rohm Semiconductor Tape & Reel (TR) ? 0
0,37753 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM8.2AXCT

00:03:10 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,13600 21,36
25 1,55120 38,78
50 1,12520 56,26
100 0,83400 83,40
250 0,63984 159,96
500 0,50408 252,04
1.000 0,34898 348,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM8.2AXTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,29081
  • Digi-Reel® ? : RHM8.2AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback