Add To Favorites
Product Overview
Digi-Key Part Number RHM430ICT-ND
Quantity Available 1.715
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR18EZPJ431

Description RES SMD 430 OHM 5% 1/3W 1206
Expanded Description 430 Ohm ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 430
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR18EZPF4300-ND ESR18EZPF4300 Rohm Semiconductor Tape & Reel (TR) ? 0
0,10575 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM430ICT

09:32:37 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,93800 9,38
25 0,68240 17,06
50 0,49500 24,75
100 0,36660 36,66
250 0,28144 70,36
500 0,22180 110,90
1.000 0,15355 153,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM430ITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,11633
  • Digi-Reel® ? : RHM430IDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback