Add To Favorites
Product Overview
Digi-Key Part Number RHM1KCT-ND
Quantity Available 1.763
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR10EZPJ1R0

Description RES SMD 1 OHM 5% 0.4W 0805
Expanded Description 1 Ohm ±5% 0.4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ESR10EZPF1R00-ND ESR10EZPF1R00 Rohm Semiconductor Tape & Reel (TR) ? 0
0,11550 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM1KCT

03:19:48 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,55300 5,53
25 0,38080 9,52
50 0,29680 14,84
100 0,21210 21,21
250 0,16520 41,30
500 0,13132 65,66
1.000 0,09317 93,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1KTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06545
  • Digi-Reel® ? : RHM1KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback