Add To Favorites
Product Overview
Digi-Key Part Number RHM10KDCT-ND
Quantity Available 55.448
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR03EZPJ103

Description RES SMD 10K OHM 5% 1/4W 0603
Expanded Description 10k Ohm ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Featured Product ROHM Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10KADCT-ND ESR03EZPF1002 Rohm Semiconductor Cut Tape (CT) ? 31.883 - Immediate
0,91000 1
Additional Resources
Standard Package ? 1
Other Names RHM10KDCT

18:49:49 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,55300 5,53
25 0,38080 9,52
50 0,29680 14,84
100 0,21210 21,21
250 0,16520 41,30
500 0,13132 65,66
1.000 0,09317 93,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,06545
  • Digi-Reel® ? : RHM10KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback