Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EDZTE6122BCT-ND
Quantity Available 8.628
Can ship immediately
Manufacturer

Manufacturer Part Number

EDZTE6122B

Description DIODE ZENER 22V 150MW EMD2
Expanded Description Zener Diode 22V 150mW ±2% Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EDZ22B
Catalog Page 1389 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±2%
Power - Max 150mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 100nA @ 17V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EDZVT2R22BCT-ND EDZVT2R22B Rohm Semiconductor Cut Tape (CT) ? 2.800 - Immediate
1,76000 1
Additional Resources
Standard Package ? 1
Other Names EDZTE6122BCT

06:01:07 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 1,96000 19,60
25 1,52560 38,14
100 1,15480 115,48
250 0,81696 204,24
500 0,65354 326,77
1.000 0,50104 501,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EDZTE6122BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,42300
  • Digi-Reel® ? : EDZTE6122BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback