Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EDZTE6118BCT-ND
Quantity Available 2.757
Can ship immediately
Manufacturer

Manufacturer Part Number

EDZTE6118B

Description DIODE ZENER 18V 150MW EMD2
Expanded Description Zener Diode 18V 150mW ±2% Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EDZ18B
Catalog Page 1389 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±2%
Power - Max 150mW
Impedance (Max) (Zzt) 65 Ohm
Current - Reverse Leakage @ Vr 100nA @ 13V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EDZVT2R18BCT-ND EDZVT2R18B Rohm Semiconductor Cut Tape (CT) ? 3.403 - Immediate
1,75000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EDZTE6118BCT

16:30:11 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 1,94600 19,46
25 1,51480 37,87
100 1,14660 114,66
250 0,81116 202,79
500 0,64890 324,45
1.000 0,49749 497,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EDZTE6118BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,42000
  • Digi-Reel® ? : EDZTE6118BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback