Add To Favorites
Product Overview
Digi-Key Part Number DTC144TMT2LCT-ND
Quantity Available 23.200
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC144TMT2L

Description TRANS PREBIAS NPN 150MW VMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTC144Tx(A)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTC144TMT2LCT

12:20:25 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,04400 20,44
25 1,47280 36,82
100 1,14590 114,59
250 0,72016 180,04
500 0,61376 306,88
1.000 0,41734 417,34
2.500 0,37643 941,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC144TMT2LTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,31780
  • Digi-Reel® ? : DTC144TMT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback