Add To Favorites
Product Overview
Digi-Key Part Number DTC143EUBTLCT-ND
Quantity Available 4.950
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC143EUBTL

Description TRANS PREBIAS NPN 200MW UMT3F
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount UMT3F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTC143E Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 4.7k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package UMT3F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTC143EUBTLCT

03:51:43 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,28800 12,88
25 1,17040 29,26
100 0,84350 84,35
250 0,49672 124,18
500 0,41244 206,22
1.000 0,28119 281,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC143EUBTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23205
  • Digi-Reel® ? : DTC143EUBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback