Add To Favorites
Product Overview
Digi-Key Part Number DTC015EEBTLCT-ND
Quantity Available 1.740
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC015EEBTL

Description TRANS PREBIAS NPN 50V 0.15W SC89
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 20mA 250MHz 150mW Surface Mount EMT3F (SOT-416FL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTC015E Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 100k
Resistor - Emitter Base (R2) (Ohms) 100k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package EMT3F (SOT-416FL)
 
Additional Resources
Standard Package ? 1
Other Names DTC015EEBTLCT

20:57:27 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,09200 10,92
25 0,99120 24,78
100 0,71400 71,40
250 0,42028 105,07
500 0,34902 174,51
1.000 0,23793 237,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC015EEBTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19635
  • Digi-Reel® ? : DTC015EEBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback