Add To Favorites
Product Overview
Digi-Key Part Number DTC014EEBTLCT-ND
Quantity Available 5.146
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC014EEBTL

Description TRANS PREBIAS NPN 50V 0.15W SC89
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 50mA 250MHz 150mW Surface Mount EMT3F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTC014E Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package EMT3F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTC014EEBTLCT

10:01:39 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,09200 10,92
25 0,99120 24,78
100 0,71400 71,40
250 0,42028 105,07
500 0,34902 174,51
1.000 0,23793 237,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC014EEBTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19635
  • Digi-Reel® ? : DTC014EEBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback