Add To Favorites
Product Overview
Digi-Key Part Number DTA114TUAT106CT-ND
Quantity Available 7.675
Can ship immediately
Manufacturer

Manufacturer Part Number

DTA114TUAT106

Description TRANS PREBIAS PNP 200MW UMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount UMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTA114T Series
Catalog Page 1381 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMT3
 
Additional Resources
Standard Package ? 1
Other Names DTA114TUAT106CT

15:43:54 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,28800 12,88
25 1,17040 29,26
100 0,84350 84,35
250 0,49672 124,18
500 0,41244 206,22
1.000 0,28119 281,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA114TUAT106TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23205
  • Digi-Reel® ? : DTA114TUAT106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback