Add To Favorites
Product Overview
Digi-Key Part Number DTA114TETLCT-ND
Quantity Available 20.097
Can ship immediately
Manufacturer

Manufacturer Part Number

DTA114TETL

Description TRANS PREBIAS PNP 150MW EMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount EMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTA114T Series
Catalog Page 1381 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMT3
 
Additional Resources
Standard Package ? 1
Other Names DTA114TETLCT

09:28:30 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,43600 24,36
25 1,75280 43,82
100 1,36290 136,29
250 0,85652 214,13
500 0,72996 364,98
1.000 0,49644 496,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA114TETLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,43470
  • Digi-Reel® ? : DTA114TETLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback